The TAT7469-SC8 is a 2-channel amplifier from Triquint, operating at frequencies up to 1.3GHz. It is packaged in a surface mount SOIC package and is suitable for use in environments with temperatures ranging from -40°C to 85°C. The amplifier is designed to operate with supply voltages between 5V and 10V. It is available in tape and reel packaging and is compliant with RoHS regulations.
Triquint TAT7469-SC8 technical specifications.
| Package/Case | SOIC |
| Frequency | 1.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.