The TGA2501 is a 24dB gain RF amplifier from Triquint, operating over a frequency range of 6 GHz to 18 GHz. It requires an 8V operating supply voltage and up to 1.2A of current. The amplifier's maximum power dissipation is 18W. The device is packaged in a gel pack quantity of 15 units. The TGA2501 is compliant with RoHS regulations.
Sign in to ask questions about the Triquint TGA2501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TGA2501 technical specifications.
| Gain | 24dB |
| Max Power Dissipation | 18W |
| Operating Frequency | 6 GHz to 18 GHz |
| Operating Supply Current | 1.2A |
| Operating Supply Voltage | 8V |
| Package Quantity | 15 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.