
The TGA2508 is a high-gain RF amplifier from Triquint, operating within a frequency range of 12 GHz to 19 GHz. It features a maximum operating temperature of 110°C and a maximum power dissipation of 5.6W. The device is supplied with a maximum voltage of 8V and a minimum voltage of 6V, drawing an operating supply current of 433mA. The TGA2508 is available in a QFN package, with a weight of 0.000776oz. Note that this device is not RoHS compliant.
Sign in to ask questions about the Triquint TGA2508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TGA2508 technical specifications.
| Package/Case | QFN |
| Gain | 25dB |
| Max Operating Temperature | 110°C |
| Max Power Dissipation | 5.6W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 6V |
| Operating Frequency | 12 GHz to 19 GHz |
| Operating Supply Current | 433mA |
| Operating Supply Voltage | 7V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | TGA |
| Test Frequency | 19GHz |
| Weight | 0.000776oz |
| RoHS | Not Compliant |
Download the complete datasheet for Triquint TGA2508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
