This 17dB gain RF amplifier operates over a frequency range of 2 GHz to 18 GHz, with a maximum power dissipation of 1.01W. It is powered by a 5V supply and draws an operating supply current of 75mA. The amplifier is packaged in a quantity of 100 per unit, with each device contained in a gel pack for protection. The TGA2525 is compliant with RoHS regulations and is part of the TGA series of RF amplifiers utilizing gallium arsenide (GAAS) technology.
Triquint TGA2525 technical specifications.
| Gain | 17dB |
| Max Power Dissipation | 1.01W |
| Operating Frequency | 2 GHz to 18 GHz |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| Test Frequency | 14GHz |
| RoHS | Compliant |
No datasheet is available for this part.