Amplifier, 2.5- 6 GHz, 40 W, 29 dB, Flange Package, GaN
Triquint TGA2576-2-FL technical specifications.
| Frequency | 6GHz |
| Gain | 29dB |
| Max Power Dissipation | 93W |
| Max Supply Voltage | 40V |
| Operating Supply Current | 1.55A |
| Operating Supply Voltage | 30V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.