
The TGA2706-SM is a surface mount amplifier with a frequency range of 5.5 GHz to 8.5 GHz, a gain of 31 dB, and a maximum power dissipation of 15W. It operates from a 6V supply voltage and consumes 1.26A of current. The amplifier is available in a QFN package and is packaged in tape and reel quantities of 500. The device is RoHS compliant and is suitable for use in a variety of RF and wireless applications.
Sign in to ask questions about the Triquint TGA2706-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TGA2706-SM technical specifications.
| Package/Case | QFN |
| Frequency | 8.5GHz |
| Gain | 31dB |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 5.5 GHz to 8.5 GHz |
| Operating Supply Current | 1.26A |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2706-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
