Amplifier, 41 - 45GHz, 18dBm, 14dB, DIE
Checking distributor stock and pricing after the page loads.
| Package/Case | CHIP |
| Gain | 14dB |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 8V |
| Operating Frequency | 41 GHz to 45 GHz |
| Operating Supply Current | 168mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| RoHS | Compliant |