Triquint TGA4525-SM technical specifications.
| Package/Case | QFN |
| Gain | 22dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 8.8W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 17 GHz to 27 GHz |
| Operating Supply Current | 760mA |
| Operating Supply Voltage | 7V |
| Package Quantity | 50 |
| Power Dissipation | 8.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGA |
| Test Frequency | 27GHz |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4525-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.