The TGA4953-SL is a surface mount RF amplifier from Triquint, operating over a frequency range of 8 GHz to 12 GHz. It requires a 5V operating supply voltage and draws 210mA of current. The device is packaged in a LGA package and is available in quantities of 35. The TGA4953-SL is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in RF and wireless applications.
Triquint TGA4953-SL technical specifications.
| Package/Case | LGA |
| Mount | Surface Mount |
| Operating Frequency | 8 GHz to 12 GHz |
| Operating Supply Current | 210mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGA |
| RoHS | Compliant |
No datasheet is available for this part.