
The TGA4954-SL is a 5V RF amplifier from Triquint, operating at DC to 12 GHz frequency range. It has a maximum power dissipation of 4W and a maximum operating temperature of 150°C. The device is packaged in LGA and is RoHS compliant. It is designed for use in RF and wireless applications.
Sign in to ask questions about the Triquint TGA4954-SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TGA4954-SL technical specifications.
| Package/Case | LGA |
| Gain | 34dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 4W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Operating Frequency | DC to 12 GHz |
| Operating Supply Current | 215mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGA |
| Test Frequency | 3GHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4954-SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.