The TQL9043 is a RF IC from Triquint with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a DFN package and is packaged in tape and reel quantities of 2500. The device is RoHS compliant and is part of the TQL series. It operates at frequencies between 1.5 GHz and 2.7 GHz.
Triquint TQL9043 technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 1.5 GHz to 2.7 GHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TQL |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.