Sign in to ask questions about the Triquint TQM666022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TQM666022 technical specifications.
| Package/Case | LGA |
| Operating Frequency | 1.8524 GHz to 1.9076 GHz |
| Operating Supply Current | 525mA |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TQM |
| RoHS | Not Compliant |
Download the complete datasheet for Triquint TQM666022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
