
The Triquint TQM7M9023 is a single-channel RF IC with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It operates at a frequency range of 824 MHz to 1.98 GHz and has a maximum supply voltage of 4.5V and a minimum supply voltage of 1V. The IC is designed for surface mount applications and has an operating supply current of 15mA. It is available in a module package with a quantity of 2500 per reel and is compliant with RoHS regulations.
Sign in to ask questions about the Triquint TQM7M9023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TQM7M9023 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 824 MHz to 1.98 GHz |
| Operating Supply Current | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TQM |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQM7M9023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.