
The TQP4M9071 is a 6-bit RF and wireless IC from Triquint, packaged in a QFN EP package. It operates from a minimum input voltage of 3.3V and can withstand temperatures between -40°C and 85°C. This IC is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Triquint TQP4M9071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TQP4M9071 technical specifications.
| Package/Case | QFN EP |
| Min Frequency | 0MHz |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 6 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQP4M9071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.