Wide Band Medium Power Amplifier, 700MHz Min, 3800MHz Max, 4 X 4 MM, GREEN, LEADLESS, PLASTIC, MO-229VJGC, QFN-24
Triquint TQP8M9013 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.