
The WJA1001 is a surface mount RF amplifier with a maximum operating temperature of 150°C and a maximum supply voltage of 6.5V. It operates at frequencies between 50 MHz and 3 GHz, consuming a maximum supply current of 100mA. The amplifier is packaged in a SOT-89 case and is available in quantities of 1000 units per reel. The WJA1001 is RoHS compliant and suitable for use in a variety of RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triquint WJA1001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-89 |
| Frequency | 3GHz |
| Gain | 19dB |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 3 GHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint WJA1001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
