
Conv DC-DC Single Step Down 4.5V to 18V 16-Pin DFN EP
Sign in to ask questions about the Triune Systems TS30013-M018QFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triune Systems TS30013-M018QFNR technical specifications.
| Package/Case | DFN EP |
| Efficiency | 95% |
| Min Input Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Triune Systems TS30013-M018QFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.