Sign in to ask questions about the TRW TDC1011B7C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TRW TDC1011B7C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Number of Bits | 18 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TRW TDC1011B7C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.