The TDC1012J7C2 is a commercial-grade 12-bit digital-to-analog converter with a maximum supply current of 180uA. It features a dual terminal position and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 24-pin R-CDIP-T24 package and is designed for use in commercial applications.
Sign in to ask questions about the TRW TDC1012J7C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TRW TDC1012J7C2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 180 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TRW TDC1012J7C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.