The TDC1014B7A is a 6-bit analog-to-digital converter with 24 terminals, operating over a temperature range of -55 to 125°C. It features a dual terminal position and is packaged in a R-XDIP-T24 JEDEC package. The converter is designed for military applications and meets the screening level of MIL-STD-883 Class B (Modified).
TRW TDC1014B7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Bits | 6 |
| Converter Type | A/D CONVERTER |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.