A/D Converter, 6-Bit, 1 Func, Bipolar, CDIP24,
TRW TDC1014J7C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Bits | 6 |
| Converter Type | A/D CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.