The THC4231X1B is a quad operational amplifier from TRW with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 12 terminals and is packaged in a QIP, QUAD12, .4SQ package type. The amplifier has a nominal supply voltage of 15V and a maximum supply voltage of 20V, with a maximum supply current of 22mA. It features a current-feedback architecture and frequency compensation, but does not have low-offset capability. The slew rate is at least 1800 V/us.
Sign in to ask questions about the TRW THC4231X1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TRW THC4231X1B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-MQIP-T12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 22 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 4500 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 35 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Slew Rate-Min | 1800 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TRW THC4231X1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.