Cermet trimmer resistor, 10kΩ resistance with 20% tolerance, designed for surface mount applications. Features a 1-turn adjustment mechanism and a 0.125W (125mW) maximum power dissipation. Operates within a temperature range of -55°C to 125°C and has a voltage rating of 200V DC. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 22AR10KLFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 3.51mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 22 |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.004938oz |
| Width | 3.51mm |
| RoHS | Compliant |
Download the complete datasheet for TT 22AR10KLFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.