Surface mount trimmer resistor, cermet technology, 1 turn, 20kΩ resistance with 20% tolerance. Features 0.125W power rating and 200V DC voltage rating. Operates from -55°C to 125°C, with a 3.2mm length and 3.51mm width. RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 22AR20KLFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 22 |
| Shape | Square |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 5.67g |
| Width | 3.51mm |
| RoHS | Compliant |
Download the complete datasheet for TT 22AR20KLFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.