Cermet trimmer resistor, 5kR resistance with 20% tolerance, rated for 0.125W (125mW) power dissipation and 200V DC. Features a single turn, J-hook termination, and surface mount design with dimensions of 3.2mm (length/width) x 3.51mm (depth) x 0.087inch (height). Operates across a temperature range of -55°C to 125°C. RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 22AR5KLFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 3.51mm |
| Height | 0.087inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 22 |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 5.67g |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TT 22AR5KLFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.