This 1-turn cermet potentiometer has a resistance of 100R with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C. The component is surface mountable and comes in a tape and reel packaging with 500 pieces per package. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 23AR100LFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 23AR100LFTR technical specifications.
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.14g |
| RoHS | Compliant |
Download the complete datasheet for TT 23AR100LFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.