1k Ohm Cermet trimmer potentiometer with 20% resistance tolerance. Features J-hook termination for surface mount applications and a maximum power dissipation of 250mW. Operates across a temperature range of -55°C to 125°C. This RoHS compliant component is packaged on tape and reel.
Sign in to ask questions about the TT 23AR1KLFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 23AR1KLFTR technical specifications.
| Depth | 5mm |
| Height | 0.106inch |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 23 |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.004938oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT 23AR1KLFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.