Cermet trimmer potentiometer, 50kΩ resistance with 20% tolerance, designed for surface mount applications. This 0.25W variable resistor features a single turn adjustment, a square 4mm footprint, and 3 pins. Operating across a wide temperature range of -55°C to 125°C, it offers a 200V DC rated voltage and is RoHS compliant. Packaged on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 23AR50KLFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 23AR50KLFTR technical specifications.
| Depth | 5mm |
| Height | 0.106inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 23 |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.14g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT 23AR50KLFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.