Cermet trimmer potentiometer, 5kΩ resistance with 20% tolerance, rated for 0.25W power dissipation and 200V DC. Features a single turn adjustment, surface mount termination, and a square 4mm package. Operates across a -55°C to 125°C temperature range. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 23AR5KLFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5mm |
| Height | 0.106inch |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 23 |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.004938oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT 23AR5KLFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.