Cermet trimmer potentiometer with 200 Ohm resistance and 20% tolerance. Features 0.25W power dissipation, operating temperature range of -55°C to 125°C, and a single mechanical and electrical turn. Surface mountable with gull wing terminations, packaged in tape and reel. Dimensions are 5mm (length) x 4.5mm (width) x 6.2mm (depth). RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 23BR200LFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 6.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 23 |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.004938oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT 23BR200LFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.