Cermet trimmer potentiometer with 50kR resistance and 20% tolerance. Features a 4mm footprint, surface mount termination with gull wing leads, and a maximum power dissipation of 250mW. Operates across a temperature range of -55°C to 125°C with a voltage rating of 200V DC. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 23BR50KLFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 6.2mm |
| Height | 0.106inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 23 |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.14g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT 23BR50KLFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.