Cermet trimmer potentiometer, 5kR resistance with 20% tolerance, rated for 0.25W power dissipation and 200V DC. Features a single turn adjustment, square cermet element, and gull wing termination for surface mounting. Operates across a wide temperature range of -55°C to 125°C. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 23BR5KLFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 6.2mm |
| Height | 0.106inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 23 |
| Shape | Square |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.14g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT 23BR5KLFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.