Cermet trimmer potentiometer with 50kR resistance and 10% tolerance. Features 0.5W power dissipation, 250V voltage rating, and operates from -55°C to 125°C. Through-hole mount with PC pin termination, single turn design, and a compact 6.86mm x 6.86mm x 0.19inch footprint. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 25PR50KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 6.86mm |
| Height | 0.19inch |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 25 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| Weight | 0.021164oz |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for TT 25PR50KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.