The 2N1132-JQR-A is a bipolar junction transistor packaged in a TO-39 outline with a 3-pin through-hole configuration. It features a maximum package height of 6.6mm and a seated plane height of 6.6mm. The transistor is mounted through a hole and has a pin pitch of 2.54mm. The package material is metal, and it conforms to the Jedec TO-205AD standard.
Sign in to ask questions about the TT 2N1132-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N1132-JQR-A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N1132-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.