The 2N1132-JQR-B is a TO-39 packaged bipolar junction transistor with a through-hole mounting style. It features a 3-pin count and a maximum package height of 6.6mm. The transistor is suitable for use in a variety of applications, including general-purpose switching and amplification. The TO-205-AD package family name and Jedec TO-205AD designation indicate compliance with industry standards. Operating temperature range is not specified.
Sign in to ask questions about the TT 2N1132-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N1132-JQR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N1132-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.