The 2N1893-JQR-A is a bipolar junction transistor available in a 3-pin TO-39 package with a maximum height of 6.6mm. It features a metal package with a pin pitch of 2.54mm and a maximum package diameter of 9.4mm. This transistor is designed for through hole mounting and is suitable for use in a variety of applications. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N1893-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N1893-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.