The 2N2222-JQR-A is a 3-pin through hole bipolar junction transistor packaged in a TO-18 outline. It has a maximum package height and seated plane height of 5.33mm and a pin pitch of 1.27mm. The transistor is mounted through a hole and has a metal package material. It is suitable for use in a variety of applications where a basic transistor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N2222-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N2222-JQR-A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Diameter (mm) | 5.84(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N2222-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.