The 2N2222ACSM is a surface mount NPN transistor with a collector emitter breakdown voltage of 50V and a maximum collector current of 800mA. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The transistor is packaged in a small outline R-XDSO-N3 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N2222ACSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LCC |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.4mm |
| Length | 3.05mm |
| Max Collector Current | 800mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TT 2N2222ACSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.