Sign in to ask questions about the TT 2N2222ADCSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N2222ADCSM technical specifications.
| Package/Case | LCC |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.4mm |
| Length | 6.22mm |
| Max Collector Current | 800mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TT 2N2222ADCSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.