NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 6-pin Ceramic LLCC package with no leads, measuring 4.32mm x 6.22mm with a 1.27mm pin pitch. Delivers a maximum collector-emitter voltage of 50V and a continuous collector current of 0.8A. Offers a maximum power dissipation of 500mW and a transition frequency up to 250MHz. Operates across a wide temperature range from -65°C to 200°C.
Sign in to ask questions about the TT 2N2222ADCSM-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N2222ADCSM-JQR-A technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-2 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.32 |
| Package Width (mm) | 6.22 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 75V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 0.8A |
| Maximum Power Dissipation | 500mW |
| Minimum DC Current Gain | [email protected]@10V|75@1mA@10V|100@10mA@10V|100@150mA@10V|30@500mA@10V |
| Maximum Transition Frequency | 250MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N2222ADCSM-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.