The 2N2223A-JQR is a dual NPN bipolar junction transistor with a maximum collector-base voltage of 100V and maximum collector-emitter voltage of 60V. It has a maximum DC collector current of 0.5A and a maximum power dissipation of 600mW. The transistor is packaged in a TO-77 case with a maximum package height of 6.6mm and a maximum package diameter of 9.4mm. It is made of silicon material and has a minimum DC current gain of 15 at various operating conditions. The transistor operates over a temperature range of -65°C to 200°C.
Sign in to ask questions about the TT 2N2223A-JQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N2223A-JQR technical specifications.
| Package/Case | TO-77 |
| Pin Count | 6 |
| PCB | 6 |
| Package Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 100V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 0.5A |
| Maximum Power Dissipation | 600mW |
| Material | Si |
| Minimum DC Current Gain | 15@10uA@5V|25@100uA@5V|50@10mA@5V |
| Maximum Transition Frequency | 50(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N2223A-JQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.