Sign in to ask questions about the TT 2N2223A-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N2223A-JQR-B technical specifications.
| Package/Case | TO-77 |
| Pin Count | 6 |
| PCB | 6 |
| Package Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 100V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 0.5A |
| Maximum Power Dissipation | 600mW |
| Material | Si |
| Minimum DC Current Gain | 15@10uA@5V|25@100uA@5V|50@10mA@5V |
| Maximum Transition Frequency | 50(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N2223A-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.