NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 3-pin CLLCC-1 ceramic package with no leads, measuring 3.04mm L x 2.58mm W x 1.42mm H (Max). Operates with a maximum collector-emitter voltage of 15V and a maximum collector current of 0.2A. Offers a minimum DC current gain of 40 and a maximum transition frequency of 500MHz. Suitable for operation between -65°C and 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N2369ACSM-QR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-1 |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04 |
| Package Width (mm) | 2.58 |
| Package Height (mm) | 1.42(Max) |
| Seated Plane Height (mm) | 1.42(Max) |
| Pin Pitch (mm) | 0.96 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 40V |
| Maximum Emitter Base Voltage | 4.5V |
| Maximum Collector-Emitter Voltage | 15V |
| Maximum DC Collector Current | 0.2A |
| Maximum Power Dissipation | 360mW |
| Material | Si |
| Minimum DC Current Gain | 40@[email protected]|40@10mA@1V|30@[email protected]|20@100mA@1V |
| Maximum Transition Frequency | 500(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT 2N2369ACSM-QR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.