The 2N2484-QR-B is a bipolar junction transistor available in a TO-18 package with a 3-pin count. It is designed for through hole mounting and features a metal package material. The transistor is made from silicon material and has a maximum seated plane height of 5.33mm. It is suitable for use in a variety of applications, including general-purpose amplification and switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N2484-QR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N2484-QR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Diameter (mm) | 5.84(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N2484-QR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.