NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 60V collector-emitter voltage and 50mA collector current. This single-element transistor offers a maximum power dissipation of 360mW and operates across a wide temperature range of -65°C to 200°C. Packaged in a 3-pin Ceramic LLCC (CLLCC-1) with dimensions of 3.04mm x 2.58mm x 1.42mm (Max), it utilizes a non-lead-frame SMT design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N2484CSM-QR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-1 |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04 |
| Package Width (mm) | 2.58 |
| Package Height (mm) | 1.42(Max) |
| Seated Plane Height (mm) | 1.42(Max) |
| Pin Pitch (mm) | 0.96 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 0.05A |
| Maximum Power Dissipation | 360mW |
| Material | Si |
| Minimum DC Current Gain | 30@1uA@5V|100@10uA@5V|175@100uA@5V|200@500uA@5V|250@1mA@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N2484CSM-QR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.