The 2N2857-JQR is a 4-pin through-hole RF transistor from TT, packaged in a TO-77 metal case with a maximum height of 5.33mm. It features a pin pitch of 1.27mm and a maximum package diameter of 5.48mm. The transistor is designed for through-hole mounting and is constructed from silicon material.
Sign in to ask questions about the TT 2N2857-JQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N2857-JQR technical specifications.
| Package/Case | TO-77 |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Diameter (mm) | 5.48(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N2857-JQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.