This TO-18 bipolar junction transistor is packaged in a metal case with a 3-pin through-hole configuration. It has a maximum seated plane height of 5.33mm and a maximum package diameter of 5.84mm. The transistor is made of silicon material and is designed for through-hole mounting. It is available from TT under the part number 2N2896-QR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N2896-QR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N2896-QR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Diameter (mm) | 5.84(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N2896-QR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.