The 2N2904DCSM-JQR-B is a surface mount bipolar junction transistor with a non-lead-frame package type. It features a 6-pin CLLCC-2 package with a ceramic material and a pin pitch of 1.27mm. The transistor is designed for surface mount applications and has a basic package type of non-lead-frame SMT. It is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N2904DCSM-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N2904DCSM-JQR-B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-2 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.32 |
| Package Width (mm) | 6.22 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N2904DCSM-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.