The 2N2905-JQR is a TO-39 packaged bipolar junction transistor with a 3-pin through-hole configuration. It features a maximum package height of 6.6mm and a seated plane height of 6.6mm. The device is suitable for through-hole mounting and is constructed from metal. The transistor is available in a TO-205AD package family and is compliant with the Jedec TO-205AD standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N2905-JQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N2905-JQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.