The 2N2905A-JQR-A is a bipolar junction transistor packaged in a TO-39 outline with a 3-pin through-hole configuration. It is constructed from silicon material and features a maximum package height of 6.6mm. The transistor is designed for through-hole mounting and is compatible with the TO-205AD Jedec standard. Operating details are not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N2905A-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N2905A-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.